+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL175E

Test leads; Inom: 10A; Len: 1.2m; test leads x2; red and black


Manufacturer: FLUKE

Manufacturer part number:
TL175E
TME Symbol:
FLK-TL175E

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 61010
Pollution degree
2
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Standard equipment
  • adapters 4mm
  • test leads
Gross weight134.2 g
Certificates
EAN code95969528887
See other products in this category: Test Leads - Sets FLUKE,
*
TL175E
116 in TME stock
Net price for quantities from 1 pcs - 57.07 USDGross price for quantities from 1 pcs - 57.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs