+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TL221

Test lead: kit; Inom: 10A; red and black; Insulation: silicone


Manufacturer: FLUKE

Manufacturer part number:
TL221
TME Symbol:
FLK-TL221

Specification

Manufacturer
FLUKE
Type of test lead
kit
Current rating
10A
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Kit contents
  • 2x 1.5m test lead with 4mm straight banana plug - 4mm straight banana plug
  • 2x adapter 4mm banana socket - 4mm banana socket
Gross weight117.7 g
Certificates
EAN code95969206433
See other products in this category: Test Leads - Sets FLUKE,
*
TL221
24 in TME stock
Net price for quantities from 1 set - 69.86 USDGross price for quantities from 1 set - 69.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.