+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL27

Test leads; Len: 1.5m; banana plug 4mm,both sides; test leads x2


Manufacturer: FLUKE

Manufacturer part number:
TL27
TME Symbol:
FLK-TL27

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Cable length
1.5m
Kit contents
test leads x2
Colour
red and black
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight138.8 g
Certificates
EAN code95969076739
See other products in this category: Test Leads - Sets FLUKE,
*
TL27
4 in TME stock
Net price for quantities from 1 set - 74.84 USDGross price for quantities from 1 set - 74.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.