+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL28A

Test leads; Urated: 30V; Inom: 10A; Len: 1.5m; test leads x2

Manufacturer: FLUKE

Manufacturer part number:
TL28A
TME Symbol:
FLK-TL28A

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
30V
Current rating
10A
Cable length
1.5m
Kit contents
test leads x2
Colour
red and black
Jaw capacity
12.7mm
Test lead configuration
  • angular banana plug 4mm x2
  • crocodile clip x2
Gross weight130.68 g
Certificates
EAN code95969083539
See other products in this category: Test Leads - Sets FLUKE,
*
TL28A
0 in TME stock
Net price for quantities from 1 set - 118.81 USDGross price for quantities from 1 set - 118.81 USD
No. of complete sets (Multiplicity: 1)