+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL321

Test leads; Inom: 30A; red and black; Insulation: silicone


Manufacturer: FLUKE

Manufacturer part number:
TL321
TME Symbol:
FLK-TL321

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Current rating
30A
Kit contents
2x 2m test lead with 4mm straight banana plug - 4mm straight banana plug
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT III 1500V CAT IV 1000V
Gross weight231.2 g
Certificates
See other products in this category: Test Leads - Sets FLUKE,
*
TL321
1 in TME stock
Net price for quantities from 1 set - 171.87 USDGross price for quantities from 1 set - 171.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.