+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL324

Test leads; Urated: 1.5kV; Inom: 30A; Len: 2m; test leads x2


Manufacturer: FLUKE

Manufacturer part number:
TL324
TME Symbol:
FLK-TL324

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
1.5kV
Current rating
30A
Cable length
2m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT III 1500V CAT IV 1000V
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight233.2 g
Certificates
See other products in this category: Test Leads - Sets FLUKE,
*
TL324
1 in TME stock
Net price for quantities from 1 set - 152.28 USDGross price for quantities from 1 set - 152.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.