+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL40

Test leads; Urated: 300V; Inom: 3A; probe tip,banana plug 4mm

Manufacturer: FLUKE

Manufacturer part number:
TL40
TME Symbol:
FLK-TL40

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
0.3kV
Current rating
3A
Test accessories features
The probe tip length is adjustable from 0 to 76 mm
Kit contents
test leads x2
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT III 300V EN 61010
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight75.6 g
Certificates
EAN code95969096188
See other products in this category: Test Leads - Sets FLUKE,
*
TL40
15 in TME stock
Net price for quantities from 1 set - 102.21 USDGross price for quantities from 1 set - 102.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.