+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL76

Test leads; Urated: 1kV; Inom: 10A; Len: 1.5m; test leads x2; Ø: 2mm

Manufacturer: FLUKE

Manufacturer part number:
TL76
TME Symbol:
FLK-TL76

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.5m
Test accessories version
with a cap for 4mm socket inserting
Kit contents
test leads x2
Colour
red and black
Tip diameter
2mm
Wire insulation material
silicone
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight126.9 g
Certificates
EAN code95969207607
See other products in this category: Test Leads - Sets FLUKE,
*
TL76
16 in TME stock
Net price for quantities from 1 set - 80.11 USDGross price for quantities from 1 set - 80.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.