+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL960

Test leads; Urated: 30V; Inom: 15A; Len: 0.9m; test leads x2


Manufacturer: FLUKE

Manufacturer part number:
TL960
TME Symbol:
FLK-TL960

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
30V
Current rating
15A
Cable length
0.9m
Kit contents
test leads x2
Colour
red and black
Jaw capacity
1mm
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight58.81 g
Certificates
EAN code95969106979
See other products in this category: Test Leads - Sets FLUKE,
*
TL960
3 in TME stock
Net price for quantities from 1 set - 38.24 USDGross price for quantities from 1 set - 38.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.