+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP175

Measuring tip; 10A; 1kV; red and black; Socket size: 4mm


Manufacturer: FLUKE

Manufacturer part number:
TP175
TME Symbol:
FLK-TP175

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
10A
Rated voltage
1kV
Colour
red and black
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Standard equipment
test probe x2
Gross weight65.58 g
EAN code95969521550
See other products in this category: Probes - Test Plugs FLUKE,
*
TP175
34 in TME stock
Net price for quantities from 1 pcs - 38.22 USDGross price for quantities from 1 pcs - 38.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.