+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP38

Measuring tip; 10A; red and black


Manufacturer: FLUKE

Manufacturer part number:
TP38
TME Symbol:
FLK-TP38

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
10A
Colour
red and black
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Gross weight50.78 g
Certificates
EAN code95969078771
See other products in this category: Probes - Test Plugs FLUKE,
*
TP38
7 in TME stock
Net price for quantities from 1 set - 37.00 USDGross price for quantities from 1 set - 37.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.