+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP40

Set of measuring probes; 60VDC; Kit: test probes x5


Manufacturer: FLUKE

Manufacturer part number:
TP40
TME Symbol:
FLK-TP40

Specification

Manufacturer
FLUKE
Type of test accessories
set of measuring probes
Rated voltage
60V DC
Kit contents
test probes x5
Related items
FLK-TL222, FLK-TL224
Gross weight25.76 g
Certificates
EAN code95969087513
See other products in this category: Probes - Test Plugs FLUKE,
*
TP40
4 in TME stock
Net price for quantities from 1 set - 81.75 USDGross price for quantities from 1 set - 81.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.