+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP80

Measuring tip; 10A; 1kV; red and black; Equipment: test probe x2

Manufacturer: FLUKE

Manufacturer part number:
TP80
TME Symbol:
FLK-TP80

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
10A
Rated voltage
1kV
Colour
red and black
Conform to the norm
CAT III 1000V EN 61010
Standard equipment
test probe x2
Related items
FLK-TL222, FLK-TL224
Gross weight61.1 g
Certificates
EAN code95969012300
See other products in this category: Probes - Test Plugs FLUKE,
*
TP80
0 in TME stock
Net price for quantities from 1 set - 77.31 USDGross price for quantities from 1 set - 77.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.