+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP81

Measuring tip; 60VDC; red and black; Socket size: 4mm


Manufacturer: FLUKE

Manufacturer part number:
TP81
TME Symbol:
FLK-TP81

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Rated voltage
60V DC
Colour
red and black
Socket size
4mm
Measuring instruments application
to pierce the insulation on cable thickness 14, 16, 18 AWG
Standard equipment
test probe x2
Gross weight68.3 g
Certificates
EAN code95969261272
See other products in this category: Probes - Test Plugs FLUKE,
*
TP81
7 in TME stock
Net price for quantities from 1 set - 111.93 USDGross price for quantities from 1 set - 111.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.