+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP82

Measuring tip; 60VDC; red and black; Socket size: 2mm


Manufacturer: FLUKE

Manufacturer part number:
TP82
TME Symbol:
FLK-TP82

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Rated voltage
60V DC
Colour
red and black
Socket size
2mm
Measuring instruments application
to pierce the insulation on cable thickness 14, 16, 18 AWG
Standard equipment
test probe x2
Gross weight72.44 g
Certificates
EAN code95969261265
See other products in this category: Probes - Test Plugs FLUKE,
*
TP82
3 in TME stock
Net price for quantities from 1 set - 105.60 USDGross price for quantities from 1 set - 105.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.