+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLLD3007AMHT3

Filter: anti-interference; three-phase; 530VAC; 7A; 160x40x70mm

Manufacturer: KEMET

Manufacturer part number:
FLLD3007AMHT3
TME Symbol:
FLLD3007AMHT3

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
530V AC
Max. operating current
7A
Body dimensions
160x40x70mm
Leakage current
3.1mA
Mounting holes pitch
180x20mm
Power dissipation
4W
Operating temperature
-25...100°C
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters KEMET,
*
FLLD3007AMHT3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order