+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLLD3250APVI1

Filter: anti-interference; three-phase; 520VAC; 250A; Ir: 5mA; 15W

Manufacturer: KEMET

Manufacturer part number:
FLLD3250APVI1
TME Symbol:
FLLD3250APVI1

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
250A
Body dimensions
300x180x125mm
Leakage current
5mA
Mounting holes pitch
205x120mm
Power dissipation
15W
Operating temperature
-40...100°C
Gross weight8.6427 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters KEMET,
*
FLLD3250APVI1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order