+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLLD4008ATHT3

Filter: anti-interference; three-phase; 530VAC; 8A; 120x115x80mm

Manufacturer: KEMET

Manufacturer part number:
FLLD4008ATHT3
TME Symbol:
FLLD4008ATHT3

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
530V AC
Max. operating current
8A
Body dimensions
120x115x80mm
Leakage current
11mA
Mounting holes pitch
80x127.5mm
Power dissipation
3W
Operating temperature
-25...100°C
Gross weight915.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters KEMET,
*
FLLD4008ATHT3
1 in TME stock
Net price for quantities from 1 pcs - 106.42 USDGross price for quantities from 1 pcs - 106.42 USD
Net price for quantities from 3 pcs - 89.62 USDGross price for quantities from 3 pcs - 89.62 USD
Net price for quantities from 10 pcs - 81.22 USDGross price for quantities from 10 pcs - 81.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts