+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FLM.2S.310.CLAD62

Connector: circular; plug; PIN: 10; male; industrial; 2S; angled 90°


Manufacturer: LEMO

Manufacturer part number:
FLM.2S.310.CLAD62
TME Symbol:
FLM.2S.310.CLAD62

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
10
Kind of connector
male
Connector family
industrial
Manufacturer series
2S
Spatial orientation
angled 90°
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Gross weight44.65 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FLM.2S.310.CLAD62
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 188.06 USDGross price for quantities from 1 pcs - 188.06 USD
Net price for quantities from 4 pcs - 168.41 USDGross price for quantities from 4 pcs - 168.41 USD
Net price for quantities from 10 pcs - 149.70 USDGross price for quantities from 10 pcs - 149.70 USD