+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLP25-2.375

Fiber for LED; Ø: 7mm; L: 60.32mm; round; flexible

Manufacturer: BIVAR

Manufacturer part number:
FLP25-2.375
TME Symbol:
FLP25-2.375

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Diameter
7mm
Length
60.32mm
Shape
round
Colour
black
Version
flexible
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLP25-2.375
0 in TME stock
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
Net price for quantities from 10000 pcs - 1.33 USDGross price for quantities from 10000 pcs - 1.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.