+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLP5-20.0

Fiber for LED; L: 508mm; round; FLP5; flexible

Manufacturer: BIVAR

Manufacturer part number:
FLP5-20.0
TME Symbol:
FLP5-20.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
508mm
Shape
round
Colour
black
Manufacturer series
FLP5
Version
flexible
Gross weight3.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
FLP5-20.0
0 in TME stock
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 500 pcs - 4.06 USDGross price for quantities from 500 pcs - 4.06 USD
Net price for quantities from 1000 pcs - 3.61 USDGross price for quantities from 1000 pcs - 3.61 USD
Net price for quantities from 10000 pcs - 3.16 USDGross price for quantities from 10000 pcs - 3.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.