+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLP5-39.5

Fiber for LED; L: 1003.3mm; round; FLP5; flexible


Manufacturer: BIVAR

Manufacturer part number:
FLP5-39.5
TME Symbol:
FLP5-39.5

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
1003.3mm
Shape
round
Colour
black
Manufacturer series
FLP5
Version
flexible
Gross weight5.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
FLP5-39.5
0 in TME stock
Net price for quantities from 100 pcs - 7.81 USDGross price for quantities from 100 pcs - 7.81 USD
Net price for quantities from 500 pcs - 7.03 USDGross price for quantities from 500 pcs - 7.03 USD
Net price for quantities from 1000 pcs - 6.25 USDGross price for quantities from 1000 pcs - 6.25 USD
Net price for quantities from 10000 pcs - 5.46 USDGross price for quantities from 10000 pcs - 5.46 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.