+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLPD-1.3

Fiber for LED; Ø: 4.2mm; L: 33.02mm; round; Front: convex; flexible

Manufacturer: BIVAR

Manufacturer part number:
FLPD-1.3
TME Symbol:
FLPD-1.3

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Diameter
4.2mm
Length
33.02mm
Shape
round
Front
convex
Colour
black
Version
flexible
Gross weight0.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLPD-1.3
0 in TME stock
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 10000 pcs - 0.79 USDGross price for quantities from 10000 pcs - 0.79 USD
No. of pieces (Multiplicity: 100)