+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLPD-3.5

Fiber for LED; Ø: 4.2mm; L: 88.9mm; round; Front: convex; flexible

Manufacturer: BIVAR

Manufacturer part number:
FLPD-3.5
TME Symbol:
FLPD-3.5

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Diameter
4.2mm
Length
88.9mm
Shape
round
Front
convex
Colour
black
Version
flexible
Gross weight1.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLPD-3.5
0 in TME stock
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 10000 pcs - 1.24 USDGross price for quantities from 10000 pcs - 1.24 USD
No. of pieces (Multiplicity: 100)