+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLPO-12.0

Fiber for LED; 3.2x6.4mm; L: 304.8mm; Front: flat; flexible


Manufacturer: BIVAR

Manufacturer part number:
FLPO-12.0
TME Symbol:
FLPO-12.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
3.2x6.4mm
Length
304.8mm
Front
flat
Colour
black
Version
flexible
Gross weight1.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLPO-12.0
0 in TME stock
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
Net price for quantities from 10000 pcs - 1.91 USDGross price for quantities from 10000 pcs - 1.91 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.