+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLPR1-12.0

Fiber for LED; 6.7x4.2mm; L: 304.8mm; round; Front: flat; flexible

Manufacturer: BIVAR

Manufacturer part number:
FLPR1-12.0
TME Symbol:
FLPR1-12.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
6.7x4.2mm
Length
304.8mm
Shape
round
Front
flat
Holder variant
flexible
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLPR1-12.0
0 in TME stock
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD
Net price for quantities from 10000 pcs - 1.66 USDGross price for quantities from 10000 pcs - 1.66 USD
No. of pieces (Multiplicity: 100)