+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLRY-B0.75-RD/1

Wire; FLRY-B; 1x0.75mm2; stranded; Cu; PVC; red; 60V; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B0.75-RD/1
TME Symbol:
FLRY-B0.75-RD/1

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
60V
Operating temperature
-40...105°C
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.7...1.9mm
Information
The cables can be delivered in several sections. Minimum section length and multiple of 1m
Gross weight10.067 g
Certificates
See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B0.75-RD/1
2306 in TME stock
Net price for quantities from 1 m - 1.27 USDGross price for quantities from 1 m - 1.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts