+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLRY-B35.00-RD

Wire; FLRY-B; 1x35mm2; stranded; Cu; PVC; red; 60V; 100m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B35.00-RD
TME Symbol:
FLRY-B35.00-RD

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x35mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
35mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
9.4...10.4mm
Gross weight334.5 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B35.00-RD
744 in TME stock
Net price for quantities from 1 m - 17.45 USDGross price for quantities from 1 m - 17.45 USD
Net price for quantities from 50 m - 15.26 USDGross price for quantities from 50 m - 15.26 USD
Net price for quantities from 100 m - 13.08 USDGross price for quantities from 100 m - 13.08 USD
Net price for quantities from 200 m - 11.63 USDGross price for quantities from 200 m - 11.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.