+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLRY-B6.00-RD

Wire; FLRY-B; 1x6mm2; stranded; Cu; PVC; red; 60V; 50m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B6.00-RD
TME Symbol:
FLRY-B6.00-RD

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
50m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
4...4.3mm
Gross weight40.2 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B6.00-RD
0 in TME stock
Net price for quantities from 50 m - 2.95 USDGross price for quantities from 50 m - 2.95 USD
Net price for quantities from 300 m - 2.58 USDGross price for quantities from 300 m - 2.58 USD
Net price for quantities from 500 m - 2.21 USDGross price for quantities from 500 m - 2.21 USD
Net price for quantities from 1000 m - 1.97 USDGross price for quantities from 1000 m - 1.97 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.