+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLSR001.T

Fuse: fuse; industrial; 1A; 600VAC; 300VDC; time-lag; FLSR


Manufacturer: LITTELFUSE

Manufacturer part number:
FLSR001.T
TME Symbol:
FLSR001.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Manufacturer series
FLSR
Breaking capacity
20kA / 300V DC, 200kA / 600V AC
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
FLSR001.T
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order