+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLY2.50-BL

Wire; FLY; 1x2.5mm2; stranded; Cu; PVC; blue; 60V; 100m

Manufacturer: BQ CABLE

Manufacturer part number:
FLY2.50-BL
TME Symbol:
FLY2.50-BL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLY
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Conform to the norm
ECE R-118
Cable external diameter
3.3...3.6mm
Gross weight30.286 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLY2.50-BL
500 in TME stock
Net price for quantities from 100 m - 1.02 USDGross price for quantities from 100 m - 1.02 USD
Net price for quantities from 300 m - 0.94 USDGross price for quantities from 300 m - 0.94 USD
Net price for quantities from 500 m - 0.86 USDGross price for quantities from 500 m - 0.86 USD
Net price for quantities from 1000 m - 0.78 USDGross price for quantities from 1000 m - 0.78 USD
Amount (Multiplicity: 100)
Product available till the stock lasts