+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLYW0.75-BR

Wire; FLYW; 1x0.75mm2; stranded; Cu; PVC; brown; 60V; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
FLYW0.75-BR
TME Symbol:
FLYW0.75-BR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLYW
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Conform to the norm
ECE R-118
Cable external diameter
2.2...2.5mm
Gross weight10.727 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLYW0.75-BR
1900 in TME stock
Net price for quantities from 100 m - 0.44 USDGross price for quantities from 100 m - 0.44 USD
Net price for quantities from 300 m - 0.38 USDGross price for quantities from 300 m - 0.38 USD
Net price for quantities from 500 m - 0.36 USDGross price for quantities from 500 m - 0.36 USD
Net price for quantities from 1000 m - 0.33 USDGross price for quantities from 1000 m - 0.33 USD
Net price for quantities from 2000 m - 0.30 USDGross price for quantities from 2000 m - 0.30 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts