+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLYW2.50-GR

Wire; FLYW; 1x2.5mm2; stranded; Cu; PVC; green; 60V; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
FLYW2.50-GR
TME Symbol:
FLYW2.50-GR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLYW
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
green
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Conform to the norm
ECE R-118
Cable external diameter
3.3...3.6mm
Gross weight27.9 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLYW2.50-GR
0 in TME stock
Net price for quantities from 100 m - 1.64 USDGross price for quantities from 100 m - 1.64 USD
Net price for quantities from 300 m - 1.32 USDGross price for quantities from 300 m - 1.32 USD
Net price for quantities from 500 m - 1.13 USDGross price for quantities from 500 m - 1.13 USD
Net price for quantities from 1000 m - 1.00 USDGross price for quantities from 1000 m - 1.00 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.