+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM1270

Connector: loudspeaker; socket; male; with flange; PIN: 4

Manufacturer: CLIFF

Manufacturer part number:
FM1270
TME Symbol:
FM1270

Specification

Manufacturer
CLIFF
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Connector variant
with flange
Number of pins
4
Mechanical mounting
for panel mounting
Electrical mounting
4.8mm connectors
Manufacturer series
CLIFFCON S
Gross weight11.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors CLIFF,
See other products from this series.:
*
FM1270
508 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 250 pcs - 2.46 USDGross price for quantities from 250 pcs - 2.46 USD
Net price for quantities from 300 pcs - 2.45 USDGross price for quantities from 300 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 1000 pcs - 2.33 USDGross price for quantities from 1000 pcs - 2.33 USD
Net price for quantities from 2500 pcs - 2.21 USDGross price for quantities from 2500 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 500 pcs