+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM1275

Connector: loudspeaker; socket; male; large,with flange; PIN: 4

Manufacturer: CLIFF

Manufacturer part number:
FM1275
TME Symbol:
FM1275

Specification

Manufacturer
CLIFF
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Number of pins
4
Mechanical mounting
for panel mounting
Electrical mounting
4.8mm connectors
Manufacturer series
CLIFFCON S
Connector variant
  • large
  • with flange
Gross weight14.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors CLIFF,
See other products from this series.:
*
FM1275
92 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 50 pcs - 4.22 USDGross price for quantities from 50 pcs - 4.22 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
Net price for quantities from 200 pcs - 3.77 USDGross price for quantities from 200 pcs - 3.77 USD
Net price for quantities from 300 pcs - 3.00 USDGross price for quantities from 300 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.87 USDGross price for quantities from 500 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 100 pcs