+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM16W08-SG

IC: FRAM memory; 64kbFRAM; parallel 8bit; 8kx8bit; 2.7÷5.5VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM16W08-SG
TME Symbol:
FM16W08-SG

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
64kb FRAM
Interface
parallel 8bit
Memory organisation
8kx8bit
Access time
70ns
Case
SO28
Mounting
SMD
Kind of interface
parallel
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.775 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM16W08-SG
17 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
Net price for quantities from 27 pcs - 6.04 USDGross price for quantities from 27 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs