+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM65010

Connector: optical (Toslink); adapter; straight

Manufacturer: CLIFF

Manufacturer part number:
FM65010
TME Symbol:
FM65010

Specification

Manufacturer
CLIFF
Type of connector
optical (Toslink)
Connector
adapter
Spatial orientation
straight
Cable/adapter structure
  • Jack 3.5mm plug
  • Toslink socket
Gross weight1.303 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
*
FM65010
108 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 20 pcs - 2.73 USDGross price for quantities from 20 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)