+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM6725

Connector: DIN; socket; female; shielded; PIN: 5; 180°; angled 90°

Manufacturer: CLIFF

Manufacturer part number:
FM6725
TME Symbol:
FM6725

Specification

Manufacturer
CLIFF
Type of connector
DIN
Connector
socket
Kind of connector
female
Connector variant
shielded
Number of pins
5
Connector pinout layout
180°
Spatial orientation
angled 90°
Electrical mounting
THT
Conform to the norm
DIN 41524
Gross weight6.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors CLIFF,
*
FM6725
326 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs