+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM7LC20

Fiber patch cord; OM4; MPO/PC,both sides; 20m; 50/125um; LSZH


Manufacturer: LOGILINK

Manufacturer part number:
FM7LC20
TME Symbol:
FM7LC20

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
multi mode (MM)
Cable length
20m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Insulation colour
violet
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • MPO/PC
Gross weight170 g
Certificates
EAN code4052792079449
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FM7LC20
0 in TME stock
Net price for quantities from 1 pcs - 107.55 USDGross price for quantities from 1 pcs - 107.55 USD
Net price for quantities from 3 pcs - 89.63 USDGross price for quantities from 3 pcs - 89.63 USD
Net price for quantities from 5 pcs - 83.65 USDGross price for quantities from 5 pcs - 83.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.