+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMAC-091C-2510

Filter: anti-interference; three-phase; 480VAC; 25A; 199x46x70mm


Manufacturer: SCHURTER

Manufacturer part number:
FMAC-091C-2510
TME Symbol:
FMAC-091C-2510

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
25A
Body dimensions
199x46x70mm
Leads
screw terminals
Mounting
screw
Number of poles
1
Operating temperature
-25...100°C
Gross weight954.5 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAC-091C-2510
12 in TME stock
Net price for quantities from 1 pcs - 138.16 USDGross price for quantities from 1 pcs - 138.16 USD
Net price for quantities from 6 pcs - 128.44 USDGross price for quantities from 6 pcs - 128.44 USD
Net price for quantities from 12 pcs - 113.28 USDGross price for quantities from 12 pcs - 113.28 USD
Net price for quantities from 27 pcs - 105.43 USDGross price for quantities from 27 pcs - 105.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs