+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMAC-3RYB-0610

Filter: anti-interference; three-phase; 480VAC; 6A; 61x75x48mm


Manufacturer: SCHURTER

Manufacturer part number:
FMAC-3RYB-0610
TME Symbol:
FMAC-3RYB-0610

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
6A
Body dimensions
61x75x48mm
Leads
screw terminals
Mounting
for DIN rail mounting
Number of poles
1
Operating temperature
-25...100°C
Gross weight370.9 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAC-3RYB-0610
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.61 USDGross price for quantities from 1 pcs - 58.61 USD
Net price for quantities from 5 pcs - 54.02 USDGross price for quantities from 5 pcs - 54.02 USD
Net price for quantities from 10 pcs - 50.20 USDGross price for quantities from 10 pcs - 50.20 USD
Net price for quantities from 25 pcs - 48.16 USDGross price for quantities from 25 pcs - 48.16 USD
Packaging method by the manufacturer:Cardboard = 5 pcs