+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMAD-MRYB-2010

Filter: anti-interference; three-phase; 480VAC; 20A; 61x75x48mm

Manufacturer: SCHURTER

Manufacturer part number:
FMAD-MRYB-2010
TME Symbol:
FMAD-MRYB-2010

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
20A
Body dimensions
61x75x48mm
Leads
screw terminals
Mounting
for DIN rail mounting
Number of poles
1
Operating temperature
-25...100°C
Gross weight403.6 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAD-MRYB-2010
66 in TME stock
Net price for quantities from 1 pcs - 58.89 USDGross price for quantities from 1 pcs - 58.89 USD
Net price for quantities from 5 pcs - 54.28 USDGross price for quantities from 5 pcs - 54.28 USD
Net price for quantities from 10 pcs - 52.38 USDGross price for quantities from 10 pcs - 52.38 USD
Net price for quantities from 25 pcs - 49.93 USDGross price for quantities from 25 pcs - 49.93 USD
Net price for quantities from 50 pcs - 48.31 USDGross price for quantities from 50 pcs - 48.31 USD
Net price for quantities from 100 pcs - 46.95 USDGross price for quantities from 100 pcs - 46.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs