+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMB5551

Transistor: NPN x2; bipolar; 160V; 0.6A; 0.7W; TSOT23-6


Manufacturer: ONSEMI

Manufacturer part number:
FMB5551
TME Symbol:
FMB5551

Specification

Manufacturer
ONSEMI
Type of transistor
NPN x2
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
0.6A
Power dissipation
0.7W
Case
TSOT23-6
Current gain
80...250
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
FMB5551
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.