+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMC20A4

Fuse: fuse; automotive; 20A; 32VDC; 16.2mm; MAXI; 16.2x6.5x18.5mm


Manufacturer: ELED

Manufacturer part number:
FMC20A4
TME Symbol:
FMC20A4

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
32V DC
Fuse size
16.2mm
Trade name
MAXI
Dimensions
16.2x6.5x18.5mm
Colour
yellow
Gross weight1 g
Certificates
See other products in this category: Car Fuses - Maxi ELED,
*
FMC20A4
0 in TME stock
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.