+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMC25A2

Fuse: fuse; automotive; 25A; 32VDC; 16.2mm; MAXI; 16.2x6.5x18.5mm

Manufacturer: ELED

Manufacturer part number:
FMC25A2
TME Symbol:
FMC25A2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
32V DC
Fuse size
16.2mm
Trade name
MAXI
Dimensions
16.2x6.5x18.5mm
Colour
white
Gross weight3.2 g
Certificates
See other products in this category: Car Fuses - Maxi ELED,
*
FMC25A2
0 in TME stock
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.