+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FMI3230

For DIN rail mounting; IP20; Leads: screw terminals; -25÷55°C

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FMI3230
TME Symbol:
FMI3230

Specification

Manufacturer
Promfactor Baltic
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...55°C
Type of installation accessories
voltage indicator
Operating voltage
230V AC
Gross weight57 g
Certificates
EAN code4772151000180
See other products in this category: Contactors -Installation Modular Promfactor Baltic,
*
FMI3230
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD