+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Promfactor Baltic
Manufacturer | Promfactor Baltic | |
Type of protection | motor breaker | |
Max motor power | 0.25kW | |
Operating voltage | 230...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 0.63...1A | |
Electrical connection | screw terminals | |
Short circuit release | 14A | |
IP rating | IP20 | |
Operating temperature | -25...55°C | |
Manufacturer series | FMP32 | |
Related items | BF1, BFS1, F/ACS111, F/ACS120, F/ACT111, F/ACT120, F/ALCS1001, F/ALCS1010, F/ALCS0101, F/ALCS0110, F/SRS230, F/SRS400, F/UVS230, F/UVS400 |