+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS1834UL460

Sensor: optical fiber amplifier; 500mm; PNP/NPN NO/NC; 10÷30VDC

Manufacturer: SELS

Manufacturer part number:
FMS1834UL460
TME Symbol:
FMS1834UL460

Specification

Manufacturer
SELS
Type of sensor
optical fiber amplifier
Range
0.5m
Output configuration
PNP/NPN NO/NC
Connection
M12
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight300 g
See other products in this category: Fiber-Optic Sensors SELS,
*
FMS1834UL460
0 in TME stock
Net price for quantities from 1 pcs - 510.85 USDGross price for quantities from 1 pcs - 510.85 USD
Net price for quantities from 5 pcs - 474.36 USDGross price for quantities from 5 pcs - 474.36 USD
No. of pieces (Multiplicity: 1)