+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMU0H334ZF

Supercapacitor; 5.5VDC; -20÷80%; -40÷105°C

Manufacturer: KEMET

Manufacturer part number:
FMU0H334ZF
TME Symbol:
FMU0H334ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Operating voltage
5.5V DC
Tolerance
-20...80%
Operating temperature
-40...105°C
Conform to the norm
AEC-Q200
Alias
USCFMU0H334Z00
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FMU0H334ZF
0 in TME stock
Net price for quantities from 400 pcs - 1.81 USDGross price for quantities from 400 pcs - 1.81 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.