+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMX-30A

Fuse: fuse; automotive; 30A; 32VDC; 12.2x11.6x27.3mm; JAPVAL


Manufacturer: OPTIFUSE

Manufacturer part number:
FMX-30A
TME Symbol:
FMX-30A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
30A
Rated voltage
32V DC
Fuse size
12.2x11.6x27.3mm
Manufacturer series
JAPVAL
Breaking capacity
1.5kA / 32V DC
Colour
pink
Gross weight3.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
FMX-30A
0 in TME stock
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 20 pcs - 6.51 USDGross price for quantities from 20 pcs - 6.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.